NichiconUHE1V681MHD3Kondensator, Aluminium
Cap Aluminum Lytic 680uF 35V 20% (16 X 15mm) Radial 7.5mm 1.94A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.042@20°C@100kHz|0.12@-10°C@100kHz | |
| 1.94 | |
| 238@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 15 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 15 | |
| 4.74 | |
| 0.8 |
This electrolytic UHE1V681MHD3 aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 238@2Min μA. It has a tolerance of 20%. Its capacitance value is 680uF. The UHE1V681MHD3 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 15 mm tall with a diameter of 16 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

