NichiconUHE2A820MPDKondensator, Aluminium
Cap Aluminum Lytic 82uF 100V 20% (10 X 20mm) Radial 5mm 0.518A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 82uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.21@20°C@100kHz|0.94@-10°C@100kHz | |
| 0.518 | |
| 82@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 2.34 | |
| 0.6 |
By using pure aluminum foil in the anode, this electrolytic UHE2A820MPD aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 10 mm. Its leakage current is 82@2Min μA. Its capacitance value is 82uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UHE2A820MPD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

