NichiconUHV1V681MPDKondensator, Aluminium
Cap Aluminum Lytic 680uF 35V 20% (10 X 25mm) Radial 5mm 2.475A 6000h 105°C Bulk
| Compliant | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.017@20°C@100kHz|0.051@-10°C@100kHz | |
| 2.475 | |
| 238@2Min | |
| 6000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 25 | |
| 3.07 | |
| 0.6 |
This electrolytic UHV1V681MPD aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 680uF. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 3@2Min μA. This product is 25 mm tall with a diameter of 10 mm. The UHV1V681MPD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
