NichiconUKA1C103MHDKondensator, Aluminium
Cap Aluminum Lytic 10000uF 16V 20% (18 X 35.5mm) Radial 7.5mm 2.06A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 16VDC | |
| 2.06 | |
| 4800@1Min|1600@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 18 | |
| 35.5 | |
| 14.2 | |
| 0.8 |
Nichicon has you covered with their pure aluminum 256/chip UKA1C103MHD electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 24. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It is reliable with a failure rate grade of Yes. The UKA1C103MHD aluminum electrolytic capacitor has a 3/page termination style. Its leakage current is Bottom|Top μA. This product is Symmetrical mm tall. This part has a pitch of 8.5 mm. Its capacitance value is 64M.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
