NichiconUKL1E151MPDANAKondensator, Aluminium
Cap Aluminum Lytic 150uF 25V 20% (10 X 12.5mm) Radial 5mm 0.37A 1000h 105°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 150uF | |
| 20% | |
| 25VDC | |
| 0.37 | |
| 7.5@1Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -40 | |
| 105 | |
| 10 | |
| 12.5 | |
| 0.6 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UKL1E151MPDANA electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The UKL1E151MPDANA aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 0.2@1Min μA. Its capacitance value is 150uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 12.5 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

