NichiconUKL1V151MPDKondensator, Aluminium
Cap Aluminum Lytic 150uF 35V 20% (10 X 16mm) Radial 5mm 0.4A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 150uF | |
| 20% | |
| 35VDC | |
| 0.4 | |
| 10.5@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 85 | |
| Bulk | |
| 10 | |
| 16 | |
| 1.77 | |
| 0.6 |
Choose this electrolytic UKL1V151MPD aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. Its capacitance value is 150uF. Its leakage current is 0.2@2Min μA. This product is 16 mm tall with a diameter of 10 mm. The UKL1V151MPD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

