STMicroelectronicsULN2001D1013TRDarlington BJT
Trans Darlington NPN 50V 0.5A 16-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Array 7 | |
| 7 | |
| 50 | |
| 30 | |
| 0.5 | |
| 0.025 | |
| 150 | |
| 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | |
| 1000@350mA@2V | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| 500 to 3600 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 10(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO N |
| 16 | |
| Leitungsform | Gull-wing |
Compared to other transistors, the NPN ULN2001D1013TR Darlington transistor from STMicroelectronics can provide you with a higher current gain value. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 1000@350mA@2 V. It has a maximum collector emitter saturation voltage of 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This Darlington transistor array has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum collector emitter voltage of 50 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

