STMicroelectronicsULN2064BDarlington BJT

Trans Darlington NPN 50V 1.75A 4300mW 16-Pin Power PDIP Tube

Increase the current gain in your circuit by using STMicroelectronics' NPN ULN2064B Darlington transistor. This product's maximum continuous DC collector current is 1.75 A. It has a maximum collector emitter saturation voltage of 1.1@625uA@500mA|1.2@935uA@750mA|1.3@1.25mA@1A|1.4@2mA@1.25A V. Its maximum power dissipation is 4300 mW. It has a maximum collector emitter voltage of 50 V. This Darlington transistor array has an operating temperature range of -20 °C to 85 °C.

Auf Lager: 5.432 Stück

Regional Inventory: 1.000

    Total2.351,30 €Price for 1000

    1.000 auf Lager: morgen versandbereit

    • (1000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2410+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1.000 Stück
      • Price: 2,3513 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2410+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 4.432 Stück
      • Price: 3,2926 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.