STMicroelectronicsULQ2001ADarlington BJT
Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Array 7 | |
| 7 | |
| 50 | |
| 0.5 | |
| 0.025 | |
| 150 | |
| 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | |
| 1000@350mA@2V | |
| -40 | |
| 105 | |
| Tube | |
| Automotive | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.1(Max) - 0.51(Min) |
| Verpackungsbreite | 7.1(Max) |
| Verpackungslänge | 20(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 16 | |
| Leitungsform | Through Hole |
STMicroelectronics' NPN ULQ2001A Darlington transistor is the ideal component to use in situations where a higher current gain is needed. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 1000@350mA@2 V. It has a maximum collector emitter saturation voltage of 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This Darlington transistor array has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum collector emitter voltage of 50 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

