NichiconULR2G4R7MNL1GSKondensator, Aluminium
Cap Aluminum Lytic 4.7uF 400V 20% (8 X 10mm) SMD 0.035A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 400VDC | |
| 0.035 | |
| 175.2@1Min | |
| 3000 | |
| Polar | |
| High Voltage | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10 | |
| 0.8 | |
| ±0.5 | |
| ±1 |
Use this relatively high equivalent series resistance electrolytic ULR2G4R7MNL1GS aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 175.2@1Min μA. This product is 10 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its capacitance value is 4.7uF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

