NichiconULR2H2R7MNL1GSKondensator, Aluminium
Cap Aluminum Lytic 2.7uF 500V 20% (8 X 10mm) SMD 0.02A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2.7uF | |
| 20% | |
| 500VDC | |
| 0.02 | |
| 154@1Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10 | |
| 0.8 |
Using the aluminum anode based electrolytic ULR2H2R7MNL1GS electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 500 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 154@1Min μA. This product is 10 mm tall with a diameter of 8 mm. Its capacitance value is 2.7uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

