IRCULRG3-2512-R003-F-LF-SLTWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Strip 2512 0.003 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 3m | |
| 1% | |
| Yes | |
| 3 | |
| Metal Strip | |
| -55 | |
| 170 | |
| ±50 | |
| 80 to 170 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3 | |
| 0.6 | |
| 0.059 | |
| Surface Mount |
The ULRG3-2512-R003-F-LF-SLT fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This durable part has a power rating of 3 W. This product has a resistance value of 3m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This part has an operating temperature of -55 to 170 °C. This device utilizes metal strip technology. This product is 6.35 mm long, 0.6 mm tall and 3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

