Murata Power SolutionsULS-5/12-D48N-CDC/DC-Wandler und Spannungsreglermodul
Module DC-DC 48VIN 1-OUT 5V 12A 60W T/R/Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 5 | |
| 12 | |
| 60 | |
| 2250VDC(Max) | |
| DC/DC | |
| 520 | |
| Yes | |
| 0.25% | |
| 0.125% | |
| 90(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tray|Tape and Reel | |
| 16.4 | |
| Fixed |
Provide the ability to switch between voltages by using this step down ULS-5/12-D48N-C DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

