PHOENIX CONTACTUM-BEFE 35-1
Base Element With Snap-On Foot, For Mounting On Ns 32 Or Ns 35/7.5 Din Rail, Without Ribs, Length 35 mm, Polyamide
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Base Element With Snap-On Foot | |
| Polyamide | |
| Green |
Ideal for any connection for wires this base element UM-BEFE 35-1 connector accessory manufactured from Phoenix Contact will help make a strong connection. This part has an operating temperature of -40 to 105 °C. This product is 35 mm long.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

