onsemiUMC5NT2GDigital-BJT

Trans Digital BJT NPN/PNP 50V 0.1A 150mW 5-Pin SC-88A T/R

Thanks to ON Semiconductor, easily integrate npn and PNP UMC5NT2G digital transistors into digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 20@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a dual common base and collector configuration. This transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part

165 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,06 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2236+
      Manufacturer Lead Time:
      30 Wochen
      Minimum Of :
      1
      Maximum Of:
      165
      Country Of origin:
      China
         
      • Price: 0,0411 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2236+
      Manufacturer Lead Time:
      30 Wochen
      Country Of origin:
      China
      • In Stock: 165 Stück
      • Price: 0,0411 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.