Micro Commercial ComponentsUMH11N-TPDigital-BJT
Trans Digital BJT NPN 50V 0.05A 150mW 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Dual | |
| 50 | |
| 0.05 | |
| 250 | |
| 10 | |
| 1 | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1(Max) |
| Verpackungsbreite | 1.35(Max) |
| Verpackungslänge | 2.2(Max) |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-363 |
| 6 | |
| Leitungsform | Gull-wing |
You can apply the benefits of traditional BJTs to digital circuits using the NPN UMH11N-TP digital transistor, developed by Micro Commercial Components. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual configuration. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

