PHOENIX CONTACTUMK-BE 45
Electronic Board Base, Plug-In Module Base Element, Polyamide
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Panel Mounting Base | |
| Polyamide | |
| Green | |
| 15.5 | |
| 39.5 | |
| 77 | |
| 15.77 |
A total connector assembly can't be complete without this specially engineered base element UMK-BE 45 connector accessory from Phoenix Contact. It has a straight body orientation. This part has an operating temperature of -40 to 105 °C. This product is 77 mm long, 39.5 mm tall and 45 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

