50-75% Rabatt
NichiconUMV1E100MFDKondensator, Aluminium
Cap Aluminum Lytic 10uF 25V 20% (5 X 5mm) Radial 2mm 0.023A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 25VDC | |
| 0.023 | |
| 3@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 5 | |
| -40 | |
| 105 | |
| Bulk | |
| 5 | |
| 5 | |
| 0.45 |
If you need to filter lower signal frequencies, then this electrolytic UMV1E100MFD aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. This product is 5 mm tall with a diameter of 5 mm. The UMV1E100MFD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 10uF. This part has a lead diameter of 0.45 mm and a pitch of 2 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
