California Eastern LaboratoriesUPC8151TB-E3-AHF-Verstärker
RF Amp Single Low Current Amp 1.9GHz 3.3V 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Low Current Amplifier | |
| 1 | |
| 1900 | |
| 15@1900MHz | |
| 0.5@1900MHz | |
| 34(Typ)@1900MHz | |
| 4(Typ)@1900MHz | |
| 12(Typ)@1900MHz | |
| 6@1900MHz | |
| 3.3 | |
| 2.4 | |
| 3 | |
| 5.8@3V | |
| Single | |
| 200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 |
| Verpackungsbreite | 1.25 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-363 |
| 6 | |
| Leitungsform | Gull-wing |
Never worry about lost data from your RF signal again, use this general purpose amplifier UPC8151TB-E3-A buffer amplifier from California Eastern Laboratories. Its maximum power dissipation is 200 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

