NichiconUPJ1E821MHDKondensator, Aluminium

Cap Aluminum Lytic 820uF 25V 20% (12.5 X 20mm) Radial 5mm 1.21A 5000h 105°C Bulk

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UPJ1E821MHD aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 12.5 mm. Its leakage current is 615@1Min μA. Its capacitance value is 820uF. The UPJ1E821MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Date Code:
    2448+
    Manufacturer Lead Time:
    19 Wochen
    Country Of origin:
    Malaysia
    • Price: 0,1856 €
    1. 1+0,1856 €
    2. 4000+0,1606 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.