NichiconUPJ1H102MHD6Kondensator, Aluminium
Cap Aluminum Lytic 1000uF 50V 20% (18 X 25mm) Radial 7.5mm 1.73A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.036@20°C@100kHz|0.09@-10°C@100kHz | |
| 1.73 | |
| 1500@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 18 | |
| 25 | |
| 10.6 | |
| 0.8 |
Choose this electrolytic UPJ1H102MHD6 aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1500@1Min μA. The UPJ1H102MHD6 aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 18 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 1000uF. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
