NichiconUPJ1H391MHDKondensator, Aluminium
Cap Aluminum Lytic 390uF 50V 20% (12.5 X 25mm) Radial 5mm 1.12A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 390uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.053@20°C@100kHz|0.13@-10°C@100kHz | |
| 1.12 | |
| 585@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 25 | |
| 4.56 | |
| 0.6 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UPJ1H391MHD electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 12.5 mm. Its leakage current is 585@1Min μA. Its capacitance value is 390uF. It has a tolerance of 20%. The UPJ1H391MHD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
