NichiconUPJ1J122MHDKondensator, Aluminium
Cap Aluminum Lytic 1200uF 63V 20% (18 X 40mm) Radial 7.5mm 2.21A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1200uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.034@20°C@100kHz|0.085@-10°C@100kHz | |
| 2.21 | |
| 2268@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 40 | |
| -55 | |
| 105 | |
| Bulk | |
| 18 | |
| 40 | |
| 17.7 | |
| 0.8 |
Using this electrolytic UPJ1J122MHD aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 2268@1Min μA. The UPJ1J122MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 1200uF. This product is 40 mm tall with a diameter of 18 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
