NichiconUPJ2A101MHD6Kondensator, Aluminium
Cap Aluminum Lytic 100uF 100V 20% (16 X 15mm) Radial 7.5mm 0.475A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.17@20°C@100kHz|0.46@-10°C@100kHz | |
| 0.475 | |
| 300@1Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 15 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 15 | |
| 4.74 | |
| 0.8 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UPJ2A101MHD6 aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 300@1Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 100uF. The UPJ2A101MHD6 aluminum electrolytic capacitor has a radial termination style. This product is 15 mm tall with a diameter of 16 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
