NichiconUPJ2A221MHDKondensator, Aluminium
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 35.5mm) Radial 5mm 0.73A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.087@20°C@100kHz|0.23@-10°C@100kHz | |
| 0.73 | |
| 660@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 35.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 35.5 | |
| 7.06 | |
| 0.8 |
The pure aluminum anode on the electrolytic UPJ2A221MHD electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 660@1Min μA. Its capacitance value is 220uF. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. The UPJ2A221MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 35.5 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
