NichiconUPJ2A330MPD6TDKondensator, Aluminium
Cap Aluminum Lytic 33uF 100V 20% (10 X 12.5mm) Radial 5mm 0.166A 5000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.42@20°C@100kHz|1.1@-10°C@100kHz | |
| 0.166 | |
| 99@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Ammo | |
| 10 | |
| 12.5 | |
| 0.6 |
Lower the cost of your electronic circuit design by implementing this electrolytic UPJ2A330MPD6TD aluminum capacitor from Nichicon. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 99@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UPJ2A330MPD6TD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 33uF. It has a tolerance of 20%. This product is 12.5 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
