25-50% Rabatt
NichiconUPJ2C470MHDKondensator, Aluminium
Cap Aluminum Lytic 47uF 160V 20% (16 X 25mm) Radial 7.5mm 0.22A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 160VDC | |
| Low | |
| 0.22 | |
| 400.8@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 8.2 | |
| 0.8 |
The pure aluminum anode on the electrolytic UPJ2C470MHD electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 25 mm tall with a diameter of 16 mm. Its leakage current is 400.8@1Min μA. Its capacitance value is 47uF. The UPJ2C470MHD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
