50-75% Rabatt
NichiconUPM1A182MHDKondensator, Aluminium
Cap Aluminum Lytic 1800uF 10V 20% (12.5 X 20mm) Radial 5mm 1.32A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1800uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.078@-10°C@100kHz|0.039@20°C@100kHz | |
| 1.32 | |
| 540@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 3.43 | |
| 0.6 |
Use this relatively high equivalent series resistance electrolytic UPM1A182MHD aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%. Its leakage current is 540@1Min μA. The UPM1A182MHD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 1800uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

