NichiconUPM1C222MHD6Kondensator, Aluminium
Cap Aluminum Lytic 2200uF 16V 20% (16 X 20mm) Radial 7.5mm 1.62A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.033@20°C@100kHz|0.066@-10°C@100kHz | |
| 1.62 | |
| 1056@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 20 | |
| 6.6 | |
| 0.8 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UPM1C222MHD6 aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 2200uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UPM1C222MHD6 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 1056@1Min μA. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 16 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

