NichiconUPM1E471MPD1TDKondensator, Aluminium
Cap Aluminum Lytic 470uF 25V 20% (10 X 20mm) Radial 5mm 0.845A 5000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.065@20°C@100kHz|0.13@-10°C@100kHz | |
| 0.845 | |
| 352.5@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Ammo | |
| 10 | |
| 20 | |
| 0.6 |
By implementing this electrolytic UPM1E471MPD1TD aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 10 mm. Its leakage current is 352.5@1Min μA. Its capacitance value is 470uF. The UPM1E471MPD1TD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

