NichiconUPM1E820MED1TDKondensator, Aluminium
Cap Aluminum Lytic 82uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.18A 2000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 82uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.3@20°C@100kHz|0.6@-10°C@100kHz | |
| 0.18 | |
| 61.5@1Min | |
| 2000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 11 | |
| 0.5 |
This electrolytic UPM1E820MED1TD aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPM1E820MED1TD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 61.5@1Min μA. Its capacitance value is 82uF. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

