NichiconUPM1H2R2MDDKondensator, Aluminium
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 0.027A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 50VDC | |
| Low | |
| 10@-10°C@100kHz|5@20°C@100kHz | |
| 0.027 | |
| 4@1Min | |
| 2000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.44 | |
| 0.5 |
Using the aluminum anode based electrolytic UPM1H2R2MDD electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 2.2uF. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. The UPM1H2R2MDD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4@1Min μA. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

