NichiconUPM1H681MHD6TNKondensator, Aluminium
Cap Aluminum Lytic 680uF 50V 20% (16 X 20mm) Radial 7.5mm 1.35A 5000h 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.04@20°C@100kHz|0.08@-10°C@100kHz | |
| 1.35 | |
| 1020@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 20 | |
| -55 | |
| 105 | |
| Ammo | |
| 16 | |
| 20 | |
| 0.8 |
By using pure aluminum foil in the anode, this electrolytic UPM1H681MHD6TN aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1020@1Min μA. The UPM1H681MHD6TN aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 16 mm. It has a tolerance of 20%. Its capacitance value is 680uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

