NichiconUPM1J681MHDKondensator, Aluminium
Cap Aluminum Lytic 680uF 63V 20% (16 X 30.5mm) Radial 7.5mm 1.7A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.032@20°C@100kHz|0.064@-10°C@100kHz | |
| 1.7 | |
| 1285.2@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 30.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 30.5 | |
| 9.6 | |
| 0.8 |
Using this electrolytic UPM1J681MHD aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1285.2@1Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 680uF. The UPM1J681MHD aluminum electrolytic capacitor has a radial termination style. This product is 31.5 mm tall with a diameter of 16 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

