NichiconUPM1V221MPDKondensator, Aluminium
Cap Aluminum Lytic 220uF 35V 20% (8 X 20mm) Radial 3.5mm 0.58A 3000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.085@20°C@100kHz|0.17@-10°C@100kHz | |
| 0.58 | |
| 231@1Min | |
| 3000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 8 | |
| 20 | |
| 1.66 | |
| 0.6 | |
| 0.5 | |
| 1.5 |
Lower the cost of your electronic circuit design by implementing this electrolytic UPM1V221MPD aluminum capacitor from Nichicon. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The UPM1V221MPD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its capacitance value is 220uF. This product is 20 mm tall with a diameter of 8 mm. Its leakage current is 231@1Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

