NichiconUPM1V222MHD6Kondensator, Aluminium
Cap Aluminum Lytic 2200uF 35V 20% (18 X 30.5mm) Radial 7.5mm 2.44A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.023@20°C@100kHz|0.046@-10°C@100kHz | |
| 2.44 | |
| 2310@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 30.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 18 | |
| 30.5 | |
| 13.1 | |
| 0.8 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic UPM1V222MHD6 aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPM1V222MHD6 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 2200uF. Its leakage current is 2310@1Min μA. This product is 31.5 mm tall with a diameter of 18 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

