10-25% Rabatt
NichiconUPM1V331MHD6Kondensator, Aluminium
Cap Aluminum Lytic 330uF 35V 20% (12.5 X 15mm) Radial 5mm 0.78A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.065@20°C@100kHz|0.13@-10°C@100kHz | |
| 0.78 | |
| 346.5@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 15 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 15 | |
| 2.96 | |
| 0.6 |
Using this electrolytic UPM1V331MHD6 aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 15 mm tall with a diameter of 12.5 mm. The UPM1V331MHD6 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 346.5@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. Its capacitance value is 330uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

