NichiconUPS1C330MDD1TDKondensator, Aluminium
Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2.5mm 0.16A 2000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 16VDC | |
| Low | |
| 1.5@20°C@100kHz | |
| 0.16 | |
| 15.84@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.5 | |
| 0.5 | |
| 1.5 |
Lower the cost of your electronic circuit design by implementing this electrolytic UPS1C330MDD1TD aluminum capacitor from Nichicon. It can withstand a voltage of 16 VDC. It has a tolerance of 20%. The UPS1C330MDD1TD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 33uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

