NichiconUPS1J100MDD1TDKondensator, Aluminium
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2.5mm 0.11A 2000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| UPS1J100MDD1TD | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 63VDC | |
| Low | |
| 2.1@20°C@100kHz | |
| 0.11 | |
| 18.9@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.5 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UPS1J100MDD1TD aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 18.9@1Min μA. The UPS1J100MDD1TD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 10uF. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

