NichiconUPS1V221MPDKondensator, Aluminium
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.6A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.19@20°C@100kHz | |
| 0.6 | |
| 231@1Min | |
| 2000 | |
| Polar | |
| Low Impedance|Miniature Sized | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 12.5 | |
| 1.49 | |
| 0.6 | |
| 0.5 | |
| 1.5 |
Manufactured from Nichicon, this electrolytic UPS1V221MPD aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 4@1Min μA. It has a tolerance of 20%. Its capacitance value is 220uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UPS1V221MPD aluminum electrolytic capacitor has a radial termination style. This product is 12.5 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

