NichiconUPS1V471MPD1TDKondensator, Aluminium
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1A 2000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.11@20°C@100kHz | |
| 1 | |
| 493.5@1Min | |
| 2000 | |
| Polar | |
| Low Impedance|Miniature Sized | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -55 | |
| 105 | |
| Ammo | |
| 10 | |
| 20 | |
| 0.6 | |
| 0.5 | |
| ±2 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UPS1V471MPD1TD aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 493.5@1Min μA. It has a tolerance of 20%. Its capacitance value is 470uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UPS1V471MPD1TD aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

