NichiconUPS1V681MHDKondensator, Aluminium
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 1.25A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.075@20°C@100kHz | |
| 1.25 | |
| 714@1Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 3.43 | |
| 0.6 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic UPS1V681MHD aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UPS1V681MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 4@1Min μA. Its capacitance value is 680uF. This product is 20 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

