50-75% Rabatt
NichiconUPV1V101MGDKondensator, Aluminium
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.46A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.27@20°C@100kHz | |
| 0.46 | |
| 105@1Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 1.19 | |
| 0.6 |
Nichicon has you covered with their pure aluminum electrolytic UPV1V101MGD electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 100uF. This product is 11.5 mm tall with a diameter of 8 mm. The UPV1V101MGD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 4@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
