NichiconUPW0J272MPDKondensator, Aluminium
Cap Aluminum Lytic 2700uF 6.3V 20% (10 X 30.5mm) Radial 5mm 1.815A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2700uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.035@20°C@100kHz|0.07@-10°C@100kHz | |
| 1.815 | |
| 510.3@1Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 30.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 30.5 | |
| 3.21 | |
| 0.6 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UPW0J272MPD aluminum capacitor. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 2700uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 510.3@1Min μA. It has a tolerance of 20%. The UPW0J272MPD aluminum electrolytic capacitor has a radial termination style. This product is 31.5 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

