NichiconUPW0J821MPD1TDKondensator, Aluminium
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 15mm) Radial 3.5mm 0.73A 3000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 820uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.085@20°C@100kHz|0.17@-10°C@100kHz | |
| 0.73 | |
| 154.98@1Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 15 | |
| -55 | |
| 105 | |
| Ammo | |
| 8 | |
| 15 | |
| 0.6 |
Nichicon has you covered with their pure aluminum electrolytic UPW0J821MPD1TD electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 154.98@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. The UPW0J821MPD1TD aluminum electrolytic capacitor has a radial termination style. This product is 15 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its capacitance value is 820uF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

