NichiconUPW1A222MHD1TOKondensator, Aluminium
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 1.655A 7000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.038@20°C@100kHz|0.076@-10°C@100kHz | |
| 1.655 | |
| 660@1Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -55 | |
| 105 | |
| Ammo | |
| 12.5 | |
| 20 | |
| 0.6 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UPW1A222MHD1TO aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPW1A222MHD1TO aluminum electrolytic capacitor has a radial termination style. Its leakage current is 660@1Min μA. This product is 20 mm tall with a diameter of 12.5 mm. Its capacitance value is 2200uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

