NichiconUPW1C152MHD1TOKondensator, Aluminium
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1.655A 7000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.038@20°C@100kHz|0.076@-10°C@100kHz | |
| 1.655 | |
| 720@1Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -55 | |
| 105 | |
| Ammo | |
| 12.5 | |
| 20 | |
| 0.6 |
Use this relatively high equivalent series resistance electrolytic UPW1C152MHD1TO aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 1500uF. Its leakage current is 720@1Min μA. The UPW1C152MHD1TO aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

