NichiconUPW1C681MPD6TDKondensator, Aluminium
Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 0.995A 3000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.065@20°C@100kHz|0.13@-10°C@100kHz | |
| 0.995 | |
| 326.4@1Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 20 | |
| -55 | |
| 105 | |
| Ammo | |
| 8 | |
| 20 | |
| 0.6 |
If you need to filter lower signal frequencies, then this electrolytic UPW1C681MPD6TD aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 680uF. The UPW1C681MPD6TD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 326.4@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

