NichiconUPW1E100MDD1TDKondensator, Aluminium
Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2.5mm 0.18A 2000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.6@20°C@100kHz|1.2@-10°C@100kHz | |
| 0.18 | |
| 7.5@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Ammo | |
| 5 | |
| 11 | |
| 0.5 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UPW1E100MDD1TD aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The UPW1E100MDD1TD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 7.5@1Min μA. This product is 11 mm tall with a diameter of 5 mm. Its capacitance value is 10uF. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

