NichiconUPW1H101MPD1TAKondensator, Aluminium

Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 5mm 0.485A 3000h 105°C Ammo Automotive AEC-Q200

Use this relatively high equivalent series resistance electrolytic UPW1H101MPD1TA aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The UPW1H101MPD1TA aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 100uF. This product is 11.5 mm tall with a diameter of 8 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 150@1Min μA.

8.835 Stück: Versand in vsl. 5 Tagen

    Total2,02 €Price for 5

    • Versand in vsl. 5 Tagen

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      • In Stock: 8.835 Stück
      • Price: 0,4038 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.